
* Images are for reference only
5962-8771801EA
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-8771801EA
- JLCPCB Part #
- C3656905
- Package
- CDIP-16
- Description
- 15V 300Ω CDIP-16 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.4967
200+
$19.5423
500+
$18.8548
1000+
$18.5166
Welcome back, may I help you?