
* Images are for reference only
OQ2254500300G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ2254500300G
- JLCPCB Part #
- C6350642
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+115℃ 1 1x22P 20A 22 22P 300V 5.08mm Board Side/Socket - Closed Green Hinged (Snap On) Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6317
200+
$1.0501
500+
$1.0163
1000+
$0.9986
Welcome back, may I help you?