
* Images are for reference only
0395364004
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395364004
- JLCPCB Part #
- C6635654
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 4 5.08mm Black Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1225
200+
$0.8477
360+
$0.8189
1080+
$0.8044
Related Products
Welcome back, may I help you?