This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ2212500300G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ2212500300G
JLCPCB Part #
C5703089
Package
Plugin
Description
-40℃~+115℃ 1 10.5A 1x22P 22 22P 3.5mm 300V Board Side/Socket - Closed Green Hinged (Snap On) Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2025

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3756
200+ $0.9487
500+ $0.9164
1000+ $0.9003
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons