
* Images are for reference only
ELVH-M500G-HRND-C-N2A4
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELVH-M500G-HRND-C-N2A4
- JLCPCB Part #
- C3251836
- Package
- DIP-8
- Description
- 0Kpa~50Kpa 0℃~+50℃ 3.3V 460us I2C、SPI DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.1508
200+
$11.6691
500+
$11.2582
1000+
$11.0552
Welcome back, may I help you?