
* Images are for reference only
SWC-3.0-68
Extended
- Manufacturer
- Amgis, LLC
- MFR.Part #
- SWC-3.0-68
- JLCPCB Part #
- C17253748
- Package
- Plugin,24.1x15.2mm
- Description
- 20mΩ 3A 68uH ±20% Plugin,24.1x15.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3469
200+
$4.5275
500+
$4.3766
1000+
$4.3011
Welcome back, may I help you?