
* Images are for reference only
SWT-0.25-79
Extended
- Manufacturer
- Amgis, LLC
- MFR.Part #
- SWT-0.25-79
- JLCPCB Part #
- C17305708
- Package
- Plugin,8.6x8.6mm
- Description
- 1.5Ω 250mA 79uH ±20% Plugin,8.6x8.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9278
200+
$4.3602
400+
$4.2142
1000+
$4.1435
Welcome back, may I help you?