This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SH50F-0.9-330

Extended
Manufacturer
Amgis, LLC
MFR.Part #
SH50F-0.9-330
JLCPCB Part #
C5753771
Package
Plugin,D=17mm
Description
330uH 740mΩ 900mA ±20% Plugin,D=17mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.2598
200+ $3.2965
400+ $3.1867
1000+ $3.1318
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons