
* Images are for reference only
SH50F-3.0-47
Extended
- Manufacturer
- Amgis, LLC
- MFR.Part #
- SH50F-3.0-47
- JLCPCB Part #
- C7313042
- Package
- Plugin,D=17mm
- Description
- 3A 47uH 50mΩ ±20% 插件,D=17mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6629
200+
$2.6591
400+
$2.5705
1000+
$2.5270
Welcome back, may I help you?