
* Images are for reference only
DPV-5.0-100
Extended
- Manufacturer
- Amgis, LLC
- MFR.Part #
- DPV-5.0-100
- JLCPCB Part #
- C17336722
- Package
- Plugin,32x20.5mm
- Description
- 100uH 59mΩ 5A ±15% 插件,32x20.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0975
200+
$5.2262
500+
$5.0527
1000+
$4.9660
Welcome back, may I help you?