This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SWF-0.85-680

Extended
Manufacturer
Amgis, LLC
MFR.Part #
SWF-0.85-680
JLCPCB Part #
C6689313
Package
Plugin,D=17mm
Description
1.25Ω 680uH 850mA ±20% 插件,D=17mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.4266
200+ $4.1613
400+ $4.0216
1000+ $3.9526
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons