
* Images are for reference only
L513YD-A
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L513YD-A
- JLCPCB Part #
- C7215598
- Package
- Plugin,D=5mm
- Description
- 15mcd 2.1V 20mA 45° 590nm Yellow Yellow Lens 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1289
200+
$0.0515
500+
$0.0497
1000+
$0.0489
Welcome back, may I help you?