
* Images are for reference only
L233LYC-TR
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L233LYC-TR
- JLCPCB Part #
- C5780952
- Package
- SMD,2.8x1.2mm
- Description
- -40℃~+85℃ 115° 2.2V 20mA 590nm 800mcd Discrete Diode Water Clear Yellow SMD,2.8x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4347
200+
$0.1735
500+
$0.1677
1000+
$0.1648
Related Products
Welcome back, may I help you?