
* Images are for reference only
HLMP-C415
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-C415
- JLCPCB Part #
- C6631118
- Package
- Plugin,D=5mm
- Description
- -40℃~+100℃ 15° 20mA 2V~2.6V 300mcd 605nm 610nm Orange Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5283
200+
$0.2120
500+
$0.2039
1000+
$0.2007
Related Products
Welcome back, may I help you?