
* Images are for reference only
L513SRD-C
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L513SRD-C
- JLCPCB Part #
- C6285311
- Package
- Plugin,D=5mm
- Description
- -40℃~+80℃ 1.8V 20mA 45° 660nm 75mW 80mcd Red Red Lens Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1291
200+
$0.0516
500+
$0.0498
1000+
$0.0490
Welcome back, may I help you?