
* Images are for reference only
L955T-MEC
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L955T-MEC
- JLCPCB Part #
- C6216501
- Package
- PLCC-2
- Description
- -30℃~+100℃ 120° 150mA 2.1V 4.5cd 625nm 635nm Common Cathode Red PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8382
200+
$0.3350
500+
$0.3238
1000+
$0.3174
Welcome back, may I help you?