
* Images are for reference only
C503B-GCS-CY0C0791
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C503B-GCS-CY0C0791
- JLCPCB Part #
- C6141861
- Package
- Plugin,D=5mm
- Description
- 19.38cd 20mA 3.2V 30° 527nm Emerald Green Water Clear Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3726
200+
$0.1487
500+
$0.1437
1000+
$0.1413
Related Products