This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

L171L-GC

Extended
Manufacturer
American Opto Plus LED
MFR.Part #
L171L-GC
JLCPCB Part #
C5663088
Package
0805
Description
-40℃~+85℃ 1.95V 10mcd 160° 20mA 565nm 573nm Emerald Green Water Clear 0805 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 70

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1291
200+ $0.0516
500+ $0.0498
1000+ $0.0490

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons