This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

L196B-QBC-TR

Extended
Manufacturer
American Opto Plus LED
MFR.Part #
L196B-QBC-TR
JLCPCB Part #
C5745675
Package
0603
Description
-40℃~+80℃ 100mcd 150° 20mA 3.1V 460nm 465nm Blue Water Clear 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 123

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0729
200+ $0.0291
500+ $0.0281
1000+ $0.0277
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons