
* Images are for reference only
L150B-QYC-588
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L150B-QYC-588
- JLCPCB Part #
- C6285685
- Package
- 1206
- Description
- -40℃~+80℃ 140° 20mA 2V 588nm 590nm 70mcd Water Clear Yellow 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1431
200+
$0.0572
500+
$0.0553
1000+
$0.0543
Related Products
Welcome back, may I help you?