
* Images are for reference only
SMC511YG G/W
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- SMC511YG G/W
- JLCPCB Part #
- C6228972
- Package
- SMD-10P
- Description
- -40℃~+105℃ 0.51 1 2.1V 30mcd 7 Segment 70mW Common Cathode Yellow Green SMD-10P LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2726
200+
$0.9075
500+
$0.8770
1000+
$0.8625
Welcome back, may I help you?