
* Images are for reference only
AOZ8S502BS2-03
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ8S502BS2-03
- JLCPCB Part #
- C20266676
- Package
- SOT-23-3
- Description
- -40℃~+125℃ 12A@8/20us 1nA 2 22pF 3.3V 5.5V 7.5V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1035
200+
$0.0413
500+
$0.0399
1000+
$0.0392
Welcome back, may I help you?