
* Images are for reference only
AOZ8S502BDS-03
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ8S502BDS-03
- JLCPCB Part #
- C3707048
- Package
- DFN-2(0.6x1)
- Description
- -40℃~+125℃ 1 10A@8/20us 1nA 23pF 3.7V 3V 6.5V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 618
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0387
200+
$0.0150
500+
$0.0145
1000+
$0.0142
Related Products
Welcome back, may I help you?