This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AO4405E

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AO4405E
JLCPCB Part #
C3279848
Package
SOIC-8
Description
-55℃~+150℃ 1 P-Channel 1.5V 16nC@10V 2.5W 30V 45mΩ@10V 495pF 6A SOIC-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1788
1000+ $0.0693
2500+ $0.0669
5000+ $0.0656

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons