
* Images are for reference only
AOZ8224CI-05
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ8224CI-05
- JLCPCB Part #
- C1981190
- Package
- SOT-23-5L
- Description
- -40℃~+85℃ 100nA 14pF 15V 5.5V 5A@8/20us 5V 70W@8/20us Bidirectional Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-23-5L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2910
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2910
In-stock Item Pricing
Qty Unit Price
1+
$0.1807
10+
$0.1434
30+
$0.1275
100+
$0.1076
500+
$0.0986
1000+
$0.0933
Related Products
Welcome back, may I help you?