
* Images are for reference only
AOZ1212DI
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ1212DI
- JLCPCB Part #
- C2071140
- Package
- DFN-8-EP(4x5)
- Description
- -40℃~+85℃ 1 370kHz 3A 4.5V~27V Adjustable Buck Buck Built-in DFN-8-EP(4x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9505
200+
$0.3677
500+
$0.3549
1000+
$0.3484
Related Products
Welcome back, may I help you?