
* Images are for reference only
AON6502
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AON6502
- JLCPCB Part #
- C5563959
- Package
- DFN-8(5x6)
- Description
- -55℃~+150℃ 1 N-channel 175pF 2.2mΩ@10V 3.43nF 30V 49A、85A 64nC@10V DFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7402
200+
$0.2955
500+
$0.2858
1000+
$0.2810
Related Products
Welcome back, may I help you?