This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOB42S60L

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOB42S60L
JLCPCB Part #
C6500718
Package
TO-263(D2PAK)
Description
-55℃~+150℃ 1 N-channel 109mΩ@10V 2.154nF@100V 2.7pF@100V 3.2V 37A 40nC@10V 600V TO-263(D2PAK) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3846
200+ $1.7500
500+ $1.6922
800+ $1.6633

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons