
* Images are for reference only
AOWF12N60
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOWF12N60
- JLCPCB Part #
- C5553846
- Package
- TO-262F
- Description
- -55℃~+150℃ 1 N-channel 12A 2.1nF 28W 4.5V 50nC@10V 550mΩ@10V 600V TO-262F MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2919
200+
$0.9148
500+
$0.8842
1000+
$0.8697
Related Products
Welcome back, may I help you?