
* Images are for reference only
AOZ7648QI-06
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ7648QI-06
- JLCPCB Part #
- C3189392
- Package
- QFN-38-EP(6x6)
- Description
- -40℃~+125℃@(TA) 1 145kHz 3V~21.5V Buck-Boost Flyback Yes QFN-38-EP(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3894
200+
$3.2467
500+
$3.1326
1000+
$3.0763
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →