
* Images are for reference only
AONS21113
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AONS21113
- JLCPCB Part #
- C20266258
- Package
- DFN-8(5x6)
- Description
- 1.1V@250uA 1.88nF 18.7nF 2.05nF 20V 550nC@10V DFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7677
200+
$0.7065
500+
$0.6824
1000+
$0.6711
Related Products
Welcome back, may I help you?