
* Images are for reference only
AO6409A
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AO6409A
- JLCPCB Part #
- C485693
- Package
- TSOP-6
- Description
- -55℃~+150℃ 1 P-Channel 11nC@4.5V 20V 41mΩ@4.5V 905pF@10V TSOP-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1229
200+
$0.0476
500+
$0.0460
1000+
$0.0452
Related Products
Welcome back, may I help you?