
* Images are for reference only
AONR62818
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AONR62818
- JLCPCB Part #
- C18221400
- Package
- DFN-8(3x3)
- Description
- 0.6pF 1 N-channel 11.5mΩ@10V 2.3V 2.42nF 280pF 48nC@10V 50A 54W 80V DFN-8(3x3) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6113
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6064
In-stock Item Pricing
Qty Unit Price
1+
$0.7273
10+
$0.5796
30+
$0.5058
100+
$0.4319
500+
$0.3870
1000+
$0.3645
Related Products
Welcome back, may I help you?