
* Images are for reference only
AONS850A70
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AONS850A70
- JLCPCB Part #
- C20266293
- Package
- DFN-8-EP(5x6)
- Description
- 1.8pF 11.5nC@10V 18pF 4.1V@250uA 675pF 700V 850mΩ@10V DFN-8-EP(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7525
200+
$1.0984
500+
$1.0614
1000+
$1.0437
Related Products
Welcome back, may I help you?