
* Images are for reference only
AOD7N60
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOD7N60
- JLCPCB Part #
- C5943921
- Package
- TO-252(DPAK)
- Description
- -50℃~+150℃ 1 N-channel 1.17nF@25V 1.3Ω@10V 11pF@25V 24nC@10V 4.5V 600V TO-252(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1383
200+
$0.4544
500+
$0.4400
1000+
$0.4319
Related Products
Welcome back, may I help you?