
* Images are for reference only
AS7C4098A-20JCN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS7C4098A-20JCN
- JLCPCB Part #
- C6125264
- Package
- SOJ-44
- Description
- 0℃~+70℃ 10mA 120mA 20ns 4.5V~5.5V 4Mbit Parallel Port (Parallel) SOJ-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5863
192+
$5.4214
496+
$5.2400
992+
$5.1501
Welcome back, may I help you?