
* Images are for reference only
AS7C34096A-10JIN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS7C34096A-10JIN
- JLCPCB Part #
- C6507041
- Package
- SOJ-36
- Description
- -40℃~+85℃ 10ns 180mA 3V~3.6V 4Mbit 8mA Parallel Port (Parallel) SOJ-36 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8926
209+
$5.9420
494+
$5.7445
1007+
$5.6466
Related Products
Welcome back, may I help you?