
* Images are for reference only
AS6C1608B-45BINTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS6C1608B-45BINTR
- JLCPCB Part #
- C6125840
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 12mA 16Mbit 2.7V~3.6V 45ns 5uA Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2379
200+
$9.2734
500+
$8.9635
1000+
$8.8094
Related Products

AS6C1616B-45BINTR
Alliance Memory
$22.3148

AS6C1608-55BINTR
Alliance Memory
$10.6750

IS61WV25616BLL-10BLI-TR
ISSI(Integrated Silicon Solution)
$4.8583

IS61WV204816ALL-12BLI-TR
ISSI(Integrated Silicon Solution)
$49.8233

IS64WV6416EEBLL-10BLA3-TR
ISSI(Integrated Silicon Solution)
$10.3266

IS61WV12816DBLL-10BLI-TR
ISSI(Integrated Silicon Solution)
$8.4289
Welcome back, may I help you?