
* Images are for reference only
AS4C16M16SA-6BINTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C16M16SA-6BINTR
- JLCPCB Part #
- C17296153
- Package
- TFBGA-54(8x8)
- Description
- -40℃~+85℃ 166MHz 256Mbit 3V~3.6V TFBGA-54(8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9684
200+
$5.1749
500+
$5.0018
1000+
$4.9169
Welcome back, may I help you?