This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS7C32096A-10TINTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS7C32096A-10TINTR
JLCPCB Part #
C5589469
Package
TSOP-442
Description
-40℃~+85℃ 10ns 180mA 2Mbit 3V~3.6V 8mA Parallel Port (Parallel) TSOP-442 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.5476
200+ $4.6078
500+ $4.4537
1000+ $4.3782

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons