This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS7C1026B-12TIN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS7C1026B-12TIN
JLCPCB Part #
C20348772
Package
TSOPII-44
Description
-40℃~+85℃ 100mA 10mA 12ns 1Mbit 4.5V~5.5V Parallel Port (Parallel) TSOPII-44 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2B
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 135

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9119
135+ $3.1564
540+ $3.0521
945+ $2.9991
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons