
* Images are for reference only
AS6C6264-55PINTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS6C6264-55PINTR
- JLCPCB Part #
- C7078070
- Package
- PDIP-28
- Description
- -40℃~+85℃ 15mA 2.7V~5.5V 20uA 55ns 64Kbit Parallel Port (Parallel) PDIP-28 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7385
200+
$3.4880
500+
$3.3708
1000+
$3.3129
Welcome back, may I help you?