
* Images are for reference only
AS6C2008-55SIN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS6C2008-55SIN
- JLCPCB Part #
- C7078064
- Package
- SOP-32
- Description
- -40℃~+85℃ 2.7V~3.6V 20mA 2Mbit 55ns Parallel Port (Parallel) SOP-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6314
216+
$3.8436
504+
$3.7152
1008+
$3.6509
Welcome back, may I help you?