
* Images are for reference only
AS7C1026B-20TCN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS7C1026B-20TCN
- JLCPCB Part #
- C1351257
- Package
- TSOPII-44-10.2mm
- Description
- 0℃~+70℃ 10mA 1Mbit 20ns 4.5V~5.5V 80mA Parallel Port (Parallel) TSOPII-44-10.2mm SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 135
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7858
200+
$1.4659
500+
$1.4145
1000+
$1.3888
Related Products
Welcome back, may I help you?