
* Images are for reference only
M29F400FB55N3E2
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- M29F400FB55N3E2
- JLCPCB Part #
- C7221923
- Package
- TFSOP-48-18.4mm
- Description
- -40℃~+125℃ 100,000 cycles 120uA 20 Years 4.5V~5.5V 4Mbit 55ns 6s@(64KB) Parallel TFSOP-48-18.4mm NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5204
192+
$3.4005
480+
$3.2865
960+
$3.2303
Welcome back, may I help you?