This website requires JavaScript.
no-image

* Images are for reference only

AS4C256M8D2A-25BCNTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C256M8D2A-25BCNTR
JLCPCB Part #
C17234706
Package
FBGA-60(8x10)
Description
0℃~+85℃ 1.7V~1.9V 2Gbit 400MHz SDRAM DDR2 FBGA-60(8x10) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.2829
200+ $11.6846
500+ $11.2941
1000+ $11.1012
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons