
* Images are for reference only
AS4C16M16D2-25BINTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C16M16D2-25BINTR
- JLCPCB Part #
- C17616170
- Package
- TFBGA-84(8x12.5)
- Description
- -40℃~+95℃ 1.7V~1.9V 256Mbit 400MHz TFBGA-84(8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0614
200+
$3.6156
500+
$3.4952
1000+
$3.4358
Welcome back, may I help you?