This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C128M32MD2A-25BIN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C128M32MD2A-25BIN
JLCPCB Part #
C6534729
Package
FBGA-134_10X11.5mm
Description
-40℃~+85℃ 1.14V~1.3V、1.7V~1.95V 400MHz 4Gbit DDR2 SDRAM FBGA-134_10X11.5mm DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.9477
200+ $12.7476
500+ $12.3222
1000+ $12.1119

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons