
* Images are for reference only
AMSRL-483.3ZTR
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AMSRL-483.3ZTR
- JLCPCB Part #
- C5551172
- Package
- SMD,19.5x11.8mm
- Description
- 1 3.3V 500mA 70% 9V~72V SMD,19.5x11.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.4196
200+
$10.9405
500+
$10.5749
1000+
$10.3945
Welcome back, may I help you?