
* Images are for reference only
AM4TW-4812SH35Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM4TW-4812SH35Z
- JLCPCB Part #
- C6124375
- Package
- DIP,31.8x20.3mm
- Description
- 1 12V 18V~72V 3.5kV 330mA 4W 81% Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.7994
200+
$35.4323
500+
$34.2472
1000+
$33.6634